Single-output AC/DC power supply delivering 24V at 2.1A, providing 50.4W maximum output power. Features 88% efficiency, 3kV isolation voltage, and operates from 85-265V AC input. Designed for chassis or panel mounting, with a compact form factor measuring 5.2 inches in length, 1.97 inches in width, and 1.02 inches in height. Compliant with RoHS standards and operates within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 2.1A |
| Depth | 50mm |
| Efficiency | 88% |
| Height | 1.02inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5.2inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Output Power | 50.4W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZWS-AF |
| Voltage - Output 1 | 24V |
| Weight | 165g |
| Width | 1.97inch |
| RoHS | Compliant |