TDK ZWS50BAF-3/CO2 technical specifications.
| Approvals | CE |
| Package/Case | Conformal |
| Efficiency | 78% |
| Height | 1.02inch |
| Isolation Voltage | 3kV |
| Length | 5.2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | ZWS-AF |
| Voltage - Output 1 | 3.3V |
| Weight | 5.820204oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50BAF-3/CO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.