The TDK ZWS50BAF-3/L is a single-output AC/DC power supply with an output voltage of 3.3V and a maximum output current of 10A. It has a maximum power dissipation of 50W and is designed for chassis mount applications. The supply operates within a temperature range of -10°C to 70°C and is CE approved. It has a high efficiency of 78% and a high isolation voltage of 3kV.
TDK ZWS50BAF-3/L technical specifications.
| Approvals | CE |
| Efficiency | 78% |
| Height | 1.02inch |
| Isolation Voltage | 3kV |
| Length | 5.2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | ZWS-AF |
| Voltage - Output 1 | 3.3V |
| Weight | 5.820204oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50BAF-3/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.