
This AC/DC power supply from TDK has a conformal package and is CE approved. It operates within a temperature range of -10°C to 70°C and has a maximum power dissipation of 50W. The supply provides a single output of 48V at a maximum current of 1.1A.
Sign in to ask questions about the TDK ZWS50BAF-48/CO2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS50BAF-48/CO2 technical specifications.
| Approvals | CE |
| Package/Case | Conformal |
| Efficiency | 86% |
| Height | 1.02inch |
| Isolation Voltage | 3kV |
| Length | 5.2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | ZWS-AF |
| Voltage - Output 1 | 48V |
| Weight | 5.820204oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50BAF-48/CO2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.