
50W AC/DC power supply, single output, 5V at 10A. Features 85% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -10°C to 70°C and is RoHS compliant. Chassis and panel mountable, with dimensions of 5.2" L x 1.97" W x 1.02" H.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 10A |
| Depth | 50mm |
| Efficiency | 85% |
| Height | 1.02inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5.2inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZWS-AF |
| Voltage - Output 1 | 5V |
| Weight | 165g |
| Width | 1.97inch |
| RoHS | Compliant |