The TDK ZWS50BAF-5/L is a 5V AC/DC power supply with a maximum output current of 10A and a maximum power dissipation of 50W. It operates within a temperature range of -10°C to 70°C and is CE approved. The supply is designed for chassis mount applications and features a high efficiency of 84%. It is also RoHS compliant and has a high isolation voltage of 3kV.
TDK ZWS50BAF-5/L technical specifications.
| Approvals | CE |
| Efficiency | 84% |
| Height | 1.02inch |
| Isolation Voltage | 3kV |
| Length | 5.2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ZWS-AF |
| Voltage - Output 1 | 5V |
| Weight | 5.820204oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50BAF-5/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.