
12V, 6.3A switching power supply delivering 75.6W maximum output power. Features include 78% efficiency, 3kV isolation voltage, and a wide operating temperature range of -10°C to 70°C. This chassis-mount unit offers single output and is CE approved, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 6.3A |
| Depth | 55mm |
| Efficiency | 78% |
| Height | 3.3inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 75.6W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 75.6W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS-AF (75W) |
| Voltage - Output 1 | 12V |
| Weight | 290g |
| Width | 4.87inch |
| RoHS | Compliant |