Board mount AC-to-DC switching converter, 75W output power, delivering 24V at 3.2A. Features 82% efficiency, 3kV isolation voltage, and a wide operating temperature range of -10°C to 70°C. Chassis and panel mountable, with UL, CSA, CE, and TUV approvals. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ZWS75AF24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 3.2A |
| Current Rating | 3.2A |
| Depth | 55mm |
| Efficiency | 82% |
| Frequency | 63Hz |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.2A |
| Max Output Power | 76.8W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 76.8W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZWS-AF (75W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS75AF24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.