Single-output AC/DC power supply delivering 12V at 6.3A, providing 75.6W maximum output power. Features include 83% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Designed for chassis or panel mounting, this lead-free component operates between -10°C and 70°C and is CE and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 6.3A |
| Depth | 50mm |
| Efficiency | 83% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5.9inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 75.6W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 76W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZWS-AF |
| Voltage - Output 1 | 12V |
| Weight | 230g |
| Width | 1.97inch |
| RoHS | Compliant |
