
AC/DC power supply, single output, delivering 24V at 3.2A for a maximum output power of 77W. Features include 84% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. This chassis mountable unit operates from -10°C to 70°C and is RoHS compliant. Dimensions are 5.9 inches in length, 1.97 inches in width, and 1.3 inches in height.
TDK ZWS75BAF-24 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.2A |
| Depth | 50mm |
| Efficiency | 84% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5.9inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.2A |
| Max Output Power | 76.8W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 77W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZWS-AF |
| Voltage - Output 1 | 24V |
| Weight | 230g |
| Width | 1.97inch |
| RoHS | Compliant |
No datasheet is available for this part.
