The TDK ZWS75PF-5 AC/DC power supply operates within a temperature range of -10°C to 60°C. It has a single output with a maximum current of 15A and a maximum power of 75W. The supply measures 222mm in length and 55mm in depth, with an efficiency of 75%. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK ZWS75PF-5 technical specifications.
| Depth | 55mm |
| Efficiency | 75% |
| Length | 222mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.