Checking distributor stock and pricing after the page loads.
TDK ZWS75PF-5/JA technical specifications.
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 1.5(Typ)A |
| Ripple & Noise | 160mV |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.