
RS 1206 RESISTOR KIT
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 10.007382mg |
| RoHS | Compliant |
