
Carbon Film Fixed Resistor Kit, CFR25 Series
Sign in to ask questions about the TE Connectivity 1625873-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1625873-8 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Carbon Film |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625873-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
