
TE Connectivity 310690-1 technical specifications.
| Body Material | Brass |
| Mount | Reverse |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | TETRA-CRIMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 310690-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.