
Solid State Relay (SSR) with transistor output, featuring a 1A contact current rating and 1A load current. This optical SSR operates with a DC input type, requiring 18V to 32V DC with a nominal input of 24V DC and 13mA input current. The module package offers a 250V maximum output voltage and 250V DC rated voltage, with a 0.1ms turn-on and 0.75ms turn-off delay. Mounting is via through-hole termination with PC pins, and the unit is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1393028-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1393028-6 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Red |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| ELV | Compliant |
| Input Current | 13mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 31.8mm |
| Load Current | 1A |
| Max Input Current | 13mA |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 18V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Output Current | 1A |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ODC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| DC Rated Voltage | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393028-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
