
The AWTS1504 is a DPDT toggle switch with a contact current rating of 20A. It features silver contacts and a brass actuator with a length of 17.5mm. The switch is rated for operation between -20°C and 70°C and meets the IP67 rating for dust and water resistance. It is available in a package quantity of 100 and has a mechanical life of 40,000 cycles.
Sign in to ask questions about the TE Connectivity AWTS1504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AWTS1504 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AWTS1504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
