The CRGH0805F-LAB-KIT is a high-power thick film surface-mount resistor lab kit from TE Connectivity. This kit contains a total of 12,100 resistors from the CRGH series, covering 121 different E24 resistance values from 10 Ohms to 1 Megaohm. Each value is provided in a quantity of 100 pieces. The resistors are in the 0805 (2012 Metric) package size and feature a 0.33W (1/3W) power rating with a precise ±1% tolerance. The kit is designed for design development, laboratories, and repair tasks, supplied in a compartmentalized storage box for easy organization.
Sign in to ask questions about the TE Connectivity CRGH0805F-LAB-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CRGH0805F-LAB-KIT technical specifications.
| Resistance Range | 10 to 1MOhms |
| Tolerance | ±1% |
| Power Rating | 0.33W |
| Package Size Code | 0805 |
| Number of Values | 121 |
| Quantity per Value | 100pcs |
| Total Quantity | 12100pcs |
| Max Working Voltage | 150V |
| Max Overload Voltage | 300V |
| Operating Temperature Range | -55 to +155°C |
| Temperature Coefficient | ±100ppm/°C |
| RoHS | Compliant |
| Reach Svhc | No SVHC (Candidate List Date: June 2024) |
Download the complete datasheet for TE Connectivity CRGH0805F-LAB-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.