
Mechanical Encoder Rotary Incremental Knurl Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pin
TE Connectivity DP09H1212A15K technical specifications.
| Terminal Type | PC Pin |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 9.7 |
| Product Depth (mm) | 22.05 |
| Product Height (mm) | 11.35 |
| Shaft Diameter (mm) | 6 |
| Type | Contacting Encoder |
| Motion | Rotary |
| Shaft Style | Knurl |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Index Output | Not Indexed |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity DP09H1212A15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.