
This right angle rotary contacting encoder features a terminal type of PC Pin and a body orientation of right angle. It is designed for through hole mounting and has a product length of 9.7mm, product depth of 32.05mm, and product height of 11.3mm. The encoder reading is incremental and the encoder signal is a digital square wave. It operates at a maximum speed of 60r/min and has a typical operating supply voltage of 5VDC. The encoder code is quadrature and it has a mechanical life of 30,000 cycles. The operating temperature range is from -10 to 65 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DP09SH1212A20F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Type | PC Pin |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 9.7 |
| Product Depth (mm) | 32.05 |
| Product Height (mm) | 11.3 |
| Shaft Diameter (mm) | 6 |
| Type | Contacting Encoder |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Index Output | Not Indexed |
| Cage Code | SRP33 |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DP09SH1212A20F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.