
The TE Connectivity DP11SV2020B30F is a contacting rotary encoder with a straight body and through hole mounting. It has a maximum operating speed of 60 revolutions per minute and a mechanical life of 15,000 cycles. The encoder provides a digital square wave signal and has a quadrature encoder code. It operates within a temperature range of -10°C to 45°C and has a typical supply voltage of 5VDC.
Sign in to ask questions about the TE Connectivity DP11SV2020B30F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DP11SV2020B30F technical specifications.
| Terminal Type | PC Pin |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 11.7 |
| Product Height (mm) | 36.6 |
| Shaft Diameter (mm) | 6 |
| Type | Contacting Encoder |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 45°C |
| Index Output | Not Indexed |
| Cage Code | SRP33 |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DP11SV2020B30F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.