
Mechanical Encoder Rotary Incremental Plain Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin
Sign in to ask questions about the TE Connectivity DP11SV3015A15P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DP11SV3015A15P technical specifications.
| Terminal Type | PC Pin |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 11.7 |
| Product Height (mm) | 21.6 |
| Shaft Diameter (mm) | 6 |
| Type | Contacting Encoder |
| Motion | Rotary |
| Shaft Style | Plain |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 45°C |
| Index Output | Not Indexed |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity DP11SV3015A15P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.