
This contacting rotary encoder features a straight body with a flat shaft, suitable for through-hole mounting. It provides incremental digital square wave signals and a quadrature encoder code. The encoder operates at a maximum speed of 60 revolutions per minute and has a mechanical life of 15,000 cycles. The device is designed to function within a temperature range of -10 to 70 degrees Celsius, with a typical operating supply voltage of 5VDC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DP16V2424B20F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Type | PC Pin |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 17.7 |
| Product Depth (mm) | 20.8 |
| Product Height (mm) | 26.5 |
| Shaft Diameter (mm) | 6 |
| Type | Contacting Encoder |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity DP16V2424B20F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.