
The DPL12VN24A25FB is a rotary encoder from TE Connectivity with a terminal type of PC Pin and a body orientation of straight. It features a through-hole mounting style and measures 14mm in length, 25mm in height, and 6mm in shaft diameter. The encoder provides incremental readings with a digital square wave signal and a maximum operating speed of 60 revolutions per minute. It operates within a temperature range of -40 to 85°C and has a mechanical life of 30,000 cycles.
Sign in to ask questions about the TE Connectivity DPL12VN24A25FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DPL12VN24A25FB technical specifications.
| Terminal Type | PC Pin |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 14 |
| Product Height (mm) | 25 |
| Shaft Diameter (mm) | 6 |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity DPL12VN24A25FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.