TRANSISTOR OUTPUT SOLID STATE RELAY, 1000V ISOLATION-MAX
TE Connectivity DS11-1Y technical specifications.
| ELV | Non-Compliant |
| Max Input Current | 15mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.1A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DS11-1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.