
Optical Solid State Relay (SSR) module with transistor output, featuring a 50mA contact current rating and 18mA output current. Operates with a nominal input voltage of 120V AC or DC, requiring 6mA input current. This single-channel SPST relay supports up to 30V output voltage and is designed for through-hole PCB mounting with PC pin termination. Approvals include UL and CSA, with a temperature range of -30°C to 80°C.
Sign in to ask questions about the TE Connectivity IAC-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity IAC-15 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 15.2mm |
| ELV | Compliant |
| Height | 31.8mm |
| Input Current | 6mA |
| Input Type | DIGITAL |
| Lead Free | Contains Lead |
| Length | 43.18mm |
| Manufacturer Series | IAC |
| Max Input Voltage (AC) | 140V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage (DC) | 140V |
| Min Input Voltage (DC) | 90V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 30V |
| Mount | Through Hole, PCB |
| Nominal Input Voltage (AC) | 120V |
| Nominal Input Voltage (DC) | 120.12kV |
| Number of Channels | 1 |
| Number of I/Os | 1 |
| Number of Outputs | 1 |
| Output Current | 18mA |
| Output Voltage | 30V |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IAC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| DC Rated Voltage | 120V |
| Weight | 35g |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IAC-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
