
The JDS9-1Y is a solid state relay with a package quantity of one per package, packaged in bulk. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The relay is non-compliant with ELV regulations and contains lead, making it non-RoHS compliant. It is a SPST throw configuration relay with a termination of PC pin and a package type of hermetic sealed, metal, DIP-4.
Sign in to ask questions about the TE Connectivity JDS9-1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity JDS9-1Y technical specifications.
| Package/Case | DIP |
| ELV | Non-Compliant |
| Input Type | DC |
| Lead Free | Contains Lead |
| Load Current | 2A |
| Max Input Current | 15mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DS9, CII |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JDS9-1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
