
Optical transistor output solid state relay featuring a 1A contact current rating and 1A output current. Operates with a nominal input voltage of 5V DC and a maximum input voltage of 8V DC, requiring 18mA input current. Offers a maximum output voltage of 250V and a voltage rating of 280V, with a DC rated voltage of 280V. Includes a 0.1ms turn-on delay and 0.75ms turn-off delay. UL and CSA approved, RoHS compliant, and available in a red module package with through-hole mounting.
Sign in to ask questions about the TE Connectivity ODC-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ODC-5A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Red |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| ELV | Compliant |
| Input Current | 18mA |
| Lead Free | Contains Lead |
| Length | 31.8mm |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 5V |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ODC |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| Voltage Rating | 280V |
| DC Rated Voltage | 280V |
| Width | 43.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ODC-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
