
This 10A DPDT relay is designed for DIN rail mounting and features a screw termination. It has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The relay is rated for 28V DC and has a maximum voltage rating of 120V AC. It is not RoHS compliant and has a life expectancy of 10,000,000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SSFR90X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 68mm |
| Lead Free | Lead Free |
| Length | 97mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | SSF, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSFR90X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
