
Optical Solid State Relay (SSR) with 25A contact current rating and 240V AC voltage rating. Features 4kV isolation voltage, AC input type with a nominal voltage of 280V, and a maximum input current of 15mA. Designed for chassis mounting with screw termination, this SPST relay operates within a temperature range of -20°C to 80°C. RoHS compliant and cULus approved, it offers a 20ms turn-on delay.
Sign in to ask questions about the TE Connectivity SSR-240A25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSR-240A25 technical specifications.
| Approvals | cULus |
| Contact Current Rating | 25A |
| Current Rating | 25A |
| Depth | 44.45mm |
| ELV | Compliant |
| Height | 22.1mm |
| Input Current | 25A |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Not Applicable |
| Length | 57.15mm |
| Load Current | 25A |
| Max Input Current | 15mA |
| Max Input Voltage | 280V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Mount | Chassis Mount |
| Nominal Input Voltage (AC) | 280V |
| Output Current | 25A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 240V |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSR-240A25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
