
Optical solid-state relay (SSR) with a 25A contact current rating and 240V AC voltage rating. Features 4000V isolation, DC input type with a nominal voltage of 32V, and a maximum input current of 15mA. Operates within a temperature range of -20°C to 80°C, with a 0.02ms turn-on delay. Chassis mountable with screw termination, housed in a plastic package.
Sign in to ask questions about the TE Connectivity SSR-240D25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSR-240D25R technical specifications.
| Approvals | cULus |
| Contact Current Rating | 25A |
| Current Rating | 25A |
| Depth | 44.45mm |
| ELV | Compliant |
| Height | 22.1mm |
| Input Current | 25A |
| Input Type | DC |
| Length | 57.15mm |
| Load Current | 25A |
| Max Input Current | 15mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Mount | Chassis Mount |
| Nominal Input Voltage (DC) | 32V |
| Output Current | 25A |
| Package Quantity | 22 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | SSR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.02ms |
| Voltage Rating (AC) | 240V |
| Width | 57.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSR-240D25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
