
Optical Solid State Relay (SSR) featuring a 50A contact current rating and 240V AC voltage rating. This chassis-mount relay operates with a 32V DC control voltage and offers 4kV isolation voltage. Designed for demanding applications, it boasts a maximum operating temperature of 80°C and is RoHS compliant. Termination is via screw, and the unit is housed in a plastic package.
Sign in to ask questions about the TE Connectivity SSR-240D50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSR-240D50 technical specifications.
| Approvals | cULus |
| Contact Current Rating | 50A |
| Control Voltage | 32V |
| Current Rating | 50A |
| Depth | 44.45mm |
| ELV | Compliant |
| Height | 22.1mm |
| Input Current | 50A |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Load Current | 50A |
| Max Input Current | 15mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Mount | Chassis Mount |
| Nominal Input Voltage (DC) | 32V |
| Output Current | 50A |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSR-240D50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
