
Optical Solid State Relay (SSR) with a 125A contact current rating and 660V AC voltage rating. Features 4kV isolation voltage, DC input type with a nominal 32V, and a maximum input current of 15mA. Designed for chassis mounting with screw termination and a SPST throw configuration. Operates within a temperature range of -20°C to 80°C, with a turn-on delay time of 8.3ms. Compliant with RoHS and cULus approvals.
Sign in to ask questions about the TE Connectivity SSR-480D125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSR-480D125 technical specifications.
| Approvals | cULus |
| Contact Current Rating | 125A |
| Current Rating | 125A |
| Depth | 44.45mm |
| ELV | Compliant |
| Height | 22.1mm |
| Input Current | 125A |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Not Applicable |
| Length | 57.15mm |
| Load Current | 125A |
| Max Input Current | 15mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 660V |
| Mount | Chassis Mount |
| Nominal Input Voltage (DC) | 32V |
| Output Current | 125A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 660V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSR-480D125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
