
Optical Solid State Relay (SSR) with a 20A contact current rating and 240V AC voltage rating. Features 2.5kV isolation voltage and DC input type with a nominal input voltage of 15V. Designed for chassis mounting with quick connect termination and a SPST throw configuration. Operating temperature range from -40°C to 80°C, with a 20A load current capability. Compliant with RoHS and ELV standards, and cULus approved.
Sign in to ask questions about the TE Connectivity SSRQ-240D20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSRQ-240D20 technical specifications.
| Approvals | cULus |
| Contact Current Rating | 20A |
| Current Rating | 20A |
| Depth | 58.4mm |
| ELV | Compliant |
| Height | 21.6mm |
| Input Current | 20A |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Not Applicable |
| Length | 44.45mm |
| Load Current | 20A |
| Max Input Voltage | 15V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Chassis Mount |
| Nominal Input Voltage (DC) | 15V |
| Output Current | 20A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSRQ |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 240V |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSRQ-240D20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
