This incremental rotary encoder features a flat shaft and digital square wave output. It operates within a temperature range of -10°C to 85°C and has a maximum operating torque of 0.05Nm. The encoder is programmable and has a typical operating supply voltage of 10VDC.
Checking distributor stock and pricing after the page loads.
Teikoku Tsushin Kogyo SDB161EPVF20F-1-2-16-16PC technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.05N.m |
| Typical Operating Supply Voltage | 10VDC |
| Programmability | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.