This incremental rotary encoder features a rotary motion with a flat shaft style and digital square wave output. It operates at a typical supply voltage of 5VDC and has a maximum operating torque of 0.02Nm. The encoder is mounted through a hole and has a mechanical life of 30,000 cycles. It is designed to operate within a temperature range of -10 to 70°C.
Teikoku Tsushin Kogyo XRE0126PVB20FINB1-2-24-24PC-E technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.