Ind Chip 180nH 10% 25MHz 15 50mA
Telcona AG AMI-160808-R18K technical specifications.
| Type | Chip |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Minimum Quality Factor | 15 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.