Ind Chip 820nH 10% 25MHz 15 35mA
Telcona AG AMI-160808-R82K technical specifications.
| Type | Chip |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Minimum Quality Factor | 15 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.