Ind Chip 1.2uH 20% 10MHz 45 50mA
Telcona AG AMI-201209-1R2M technical specifications.
| Type | Chip |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Minimum Quality Factor | 45 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.