Ind Chip 3.9uH 10% 10MHz 45 30mA
Telcona AG AMI-201212-3R9K technical specifications.
| Type | Chip |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Minimum Quality Factor | 45 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.