Ind Chip 680nH 10% 25MHz 25 150mA
Telcona AG AMI-321611-R68K technical specifications.
| Type | Chip |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Minimum Quality Factor | 25 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.