Inductor Power Wirewound 82uH 20% 1KHz 1.4A 0.14Ohm DCR
Telcona AG SCB1205-820M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.14Ohm |
| Product Length | 12.5mm |
| Height | 6mm |
| Product Depth | 12.5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.