The SND0302-100M is a 10uH wirewound inductor from Telcona AG, featuring a 20% tolerance and a maximum DC resistance of 0.5 ohms. It measures 3.3mm in length, 2.8mm in height, and 3.1mm in depth. This inductor is suitable for surface mount applications.
Telcona AG SND0302-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.74A |
| Maximum Saturation Current | 0.74A |
| Max DC Resistance | 0.5Ohm |
| Product Length | 3.3mm |
| Height | 2.8mm |
| Product Depth | 3.1mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.