Ind Power Wirewound 6.8uH 20% 7.96MHz 850mA
Telcona AG SND0302-6R8M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.85A |
| Product Length | 3.3mm |
| Height | 2.8mm |
| Product Depth | 3.1mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.