Ind Power Wirewound 18uH 20% 2.52MHz 740mA
Telcona AG SND0403-180M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.74A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.