Ind Power Wirewound 12uH 20% 2.52MHz 1.18A
Telcona AG SND0502-120M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.18A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.