Ind Power Wirewound 680uH 10% 1KHz 130mA
Telcona AG SND0502-681K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.13A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.