Ind Power Wirewound 47uH 15% 2.52MHz 720mA
Telcona AG SND0504-470L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 15% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.72A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.