Inductor Power Wirewound 68uH 10% 2.52MHz 1.11A 0.22Ohm DCR
Telcona AG SND1005-680K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.11A |
| Maximum Saturation Current | 1.11A |
| Max DC Resistance | 0.22Ohm |
| Product Length | 10.4mm |
| Height | 5.7mm |
| Product Depth | 9.4mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.