Inductor Power Wirewound 150uH 10% 1KHz 1.2A 0.47Ohm DCR
Telcona AG SND1006-151K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.47Ohm |
| Product Length | 11mm |
| Height | 7.5mm |
| Product Depth | 10mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.